Souriau Female Solder Circular Connector Contact, Contact Size 16, Wire Size 22 → 20 AWG
- RS Stock No.:
- 190-3105
- Mfr. Part No.:
- RC20M12E83K
- Brand:
- Souriau
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-3105
- Mfr. Part No.:
- RC20M12E83K
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 22 → 20 AWG | |
| Termination Method | Solder | |
| Series | RC | |
| For Use With | MBG Series Connector, MSX Series Connector, SMS Series Connector, SMSIP Series Connector, UTG Series Connector, UTL Series Connector, UTO Series Connector, UTP Series Connector, UTS Series Connector, UTV Series Connector | |
| Current Rating | 13A | |
| Length | 18.2mm | |
| Contact Plating | Gold over Nickel | |
| Voltage Rating | 750 V ac | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 3mΩ | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Souriau | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 22 → 20 AWG | ||
Termination Method Solder | ||
Series RC | ||
For Use With MBG Series Connector, MSX Series Connector, SMS Series Connector, SMSIP Series Connector, UTG Series Connector, UTL Series Connector, UTO Series Connector, UTP Series Connector, UTS Series Connector, UTV Series Connector | ||
Current Rating 13A | ||
Length 18.2mm | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 750 V ac | ||
Contact Material Brass | ||
Maximum Contact Resistance 3mΩ | ||
Mounting Type PCB Mount | ||
