Toughcon Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-2533
Mfr. Part No.:
TT9321P-G2
Brand:
Toughcon
Find similar products by selecting one or more attributes.
Select all

Brand

Toughcon

Gender

Male

Contact Size

16

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

TT93

For Use With

Circular Connector

Current Rating

13A

Length

27.2mm

Contact Plating

Gold

Voltage Rating

250 V

Contact Material

Brass, Stainless Steel

Maximum Contact Resistance

5mΩ