Amphenol Industrial Female Crimp Circular Connector Contact
- RS Stock No.:
- 190-2340
- Mfr. Part No.:
- SC000045
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-2340
- Mfr. Part No.:
- SC000045
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | M23 B | |
| For Use With | M23 Connectors | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Termination Method Crimp | ||
Series M23 B | ||
For Use With M23 Connectors | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +130°C | ||
