AB Connectors Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 0.93 → 1.5 mm²
- RS Stock No.:
- 190-2117
- Mfr. Part No.:
- ABCIRP16KLKP3
- Brand:
- AB Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-2117
- Mfr. Part No.:
- ABCIRP16KLKP3
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 0.93 → 1.5 mm² | |
| Termination Method | Crimp | |
| Series | ABCIRP | |
| For Use With | ABCIRP Series | |
| Current Rating | 13A | |
| Length | 36.5mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AB Connectors | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 0.93 → 1.5 mm² | ||
Termination Method Crimp | ||
Series ABCIRP | ||
For Use With ABCIRP Series | ||
Current Rating 13A | ||
Length 36.5mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +125°C | ||
