TE Connectivity Male Crimp Circular Connector Contact, Wire Size 20 → 17 AWG
- RS Stock No.:
- 164-0657
- Mfr. Part No.:
- 1703017-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.247
(exc. VAT)
£0.296
(inc. VAT)
- RS Stock No.:
- 164-0657
- Mfr. Part No.:
- 1703017-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Wire Size | 20 → 17 AWG | |
| Termination Method | Crimp | |
| For Use With | Plastic Circular Connector | |
| Contact Plating | Tin | |
| Contact Material | Copper Nickel Silicon Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Wire Size 20 → 17 AWG | ||
Termination Method Crimp | ||
For Use With Plastic Circular Connector | ||
Contact Plating Tin | ||
Contact Material Copper Nickel Silicon Alloy | ||
- COO (Country of Origin):
- DE
