TE Connectivity PIN Crimp Circular Connector Contact, Contact Size 26AWG, Wire Size 28 → 26

Subtotal (1 reel of 20000 units)*

£2,081.26

(exc. VAT)

£2,497.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,081.26£0.104

*price indicative

RS Stock No.:
504-680
Mfr. Part No.:
2040973-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

PIN

Contact Size

26AWG

Wire Size

28 → 26

Termination Method

Crimp

Series

20409

COO (Country of Origin):
JP
The TE Connectivity Pin contact is a premium solution designed for applications requiring reliable electrical connectivity. This specifically crafted connector features a gold plating that enhances conductivity and corrosion resistance, ensuring optimal performance in critical environments. Ideal for use with discrete wire applications, it supports a range of wire sizes and is well-suited for power and signal distribution. With an operating temperature range from -40°C to 105°C, this component guarantees stability and durability in diverse settings. The crimp termination method ensures a secure connection, establishing itself as a trusted choice for engineers and manufacturers alike.

Designed for use with discrete wire applications
Provides excellent conductivity due to gold plating
Offers corrosion resistance for enhanced lifespan
Supports a wide range of wire sizes for versatile applications
Boasts an operating temperature range suitable for various environments
Utilises crimp termination for reliable and secure connections
Straight contact orientation allows for simplified integration into designs
Complies with EU RoHS legislation, ensuring environmental safety