TE Connectivity PIN Pin Circular Connector Contact
- RS Stock No.:
- 501-371
- Mfr. Part No.:
- 1838417-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 8 units)*
£174.42
(exc. VAT)
£209.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £174.42 | £21.803 |
*price indicative
- RS Stock No.:
- 501-371
- Mfr. Part No.:
- 1838417-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | PIN | |
Termination Method | Pin | |
Series | AMP GPR | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender PIN | ||
Termination Method Pin | ||
Series AMP GPR | ||
- COO (Country of Origin):
- TW
The TE Connectivity 5 Position Circular Connector Receptacle features female sockets with solder cup termination. It has an M12-5 shell size for the insert and is designed for panel mount, through-hole mounting with a bulkhead feature. The connector uses a threaded fastening type for secure attachment and reliable performance.
Threaded
Brass shell
IP67 rated
Gold finish at mating
Brass shell
IP67 rated
Gold finish at mating