TE Connectivity Female Hex Crimp Circular Connector Contact, Contact Size 33.83mm, Wire Size 24 AWG
- RS Stock No.:
- 477-412
- Mfr. Part No.:
- 1445693-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£250.88
(exc. VAT)
£301.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £250.88 | £125.44 |
*price indicative
- RS Stock No.:
- 477-412
- Mfr. Part No.:
- 1445693-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Contact Size | 33.83mm | |
| Wire Size | 24 AWG | |
| Termination Method | Hex Crimp | |
| Series | 1445693-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Contact Size 33.83mm | ||
Wire Size 24 AWG | ||
Termination Method Hex Crimp | ||
Series 1445693-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity quadrax socket contact is expertly designed for high-performance wire and cable applications, offering exceptional signal integrity and reliability in demanding environments. With a straight orientation and gold plating, it guarantees optimal conductivity and corrosion resistance, making it ideal for signal applications that require precision and durability. The product supports a wide operating temperature range of -65 to 125 °C, ensuring functionality in extreme conditions. Equipped with rear release contact removal style, it enhances usability while maintaining a strong connection due to its housing retention clip. This solution is engineered for seamless connectivity within various electronic applications, ensuring that your designs meet the necessary standards of performance and safety.
Sealable design for enhanced protection against environmental factors
100 Ω impedance for effective signal transmission
Rear retention clip provides robust contact retention
Hex crimp termination method ensures strong and reliable connections
Support for 24 AWG wire size facilitates compatibility with common wiring scenarios
Low halogen content supports environmental compliance
Compliant with EU RoHS directives, ensuring minimal harmful substance levels
Available documentation supports regulatory compliance and product safety
Enhanced usability for quick and efficient assembly in various applications
100 Ω impedance for effective signal transmission
Rear retention clip provides robust contact retention
Hex crimp termination method ensures strong and reliable connections
Support for 24 AWG wire size facilitates compatibility with common wiring scenarios
Low halogen content supports environmental compliance
Compliant with EU RoHS directives, ensuring minimal harmful substance levels
Available documentation supports regulatory compliance and product safety
Enhanced usability for quick and efficient assembly in various applications
