TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 16, Wire Size 16AWG, 20 AWG
- RS Stock No.:
- 477-170
- Distrelec Article No.:
- 304-58-640
- Mfr. Part No.:
- 38946-16L
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£294.02
(exc. VAT)
£352.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £294.02 | £2.45 |
*price indicative
- RS Stock No.:
- 477-170
- Distrelec Article No.:
- 304-58-640
- Mfr. Part No.:
- 38946-16L
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Socket Contact | |
| Gender | Female | |
| Contact Size | 16 | |
| Current | 13A | |
| Wire Size | 16, 20AWG | |
| Series | Deutsch | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Socket Contact | ||
Gender Female | ||
Contact Size 16 | ||
Current 13A | ||
Wire Size 16, 20AWG | ||
Series Deutsch | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity Size 16 contact set is meticulously engineered for reliable connectivity across various applications. Designed to accommodate wire sizes from 20 to 16 AWG, it ensures optimal performance with a crimp termination method that enhances durability and ease of use. The product stands out with its impressive contact current rating of 13 A, making it a robust solution for power distribution. Crafted with compliance to EU RoHS directives, it reflects a commitment to environmental safety while still delivering high-quality performance. With features focused on convenience, such as low halogen material, this connector ensures a secure connection while adhering to stringent regulatory requirements.
Accommodates a range of wire sizes for versatile use
Delivers a current rating that supports high-power applications
Built from materials prioritising safety and compliance
Utilises a crimp termination method for dependable connections
Designed with low halogen content, promoting eco-friendliness
Provides a reliable solution for various connector needs
Manufactured with high attention to quality and performance
