TE Connectivity Female Crimp Circular Connector Contact, Contact Size 5mm
- RS Stock No.:
- 470-757
- Mfr. Part No.:
- 225791-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£242.79
(exc. VAT)
£291.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £242.79 | £121.395 |
*price indicative
- RS Stock No.:
- 470-757
- Mfr. Part No.:
- 225791-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Contact Size | 5mm | |
| Termination Method | Crimp | |
| Series | 22579 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Contact Size 5mm | ||
Termination Method Crimp | ||
Series 22579 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Coax socket contact is expertly designed for wire and cable applications, offering unmatched performance for RF connections. This innovative component boasts a straight orientation with premium gold plating for superior conductivity and reliability. Catering to a variety of RF cable types, it ensures seamless compatibility and optimal functionality in complex electronic systems. With a robust brass shell and PTFE dielectric material, this connector not only meets but exceeds industry standards for durability and performance. This product is ideal for professional applications, delivering peace of mind through rigorous compliance with EU regulations.
Designed with a hex crimp termination method for secure connections
Features a rear release contact removal style for easy maintenance
Compatible with multiple RF cable types enhancing versatility
Constructed with low halogen content materials to ensure environmental safety
Supports excellent impedance characteristics ensuring signal integrity
Features a rear release contact removal style for easy maintenance
Compatible with multiple RF cable types enhancing versatility
Constructed with low halogen content materials to ensure environmental safety
Supports excellent impedance characteristics ensuring signal integrity
