TE Connectivity Male Cable Circular Connector Contact, Contact Size 24 AWG, Wire Size 26AWG

Subtotal (1 reel of 9000 units)*

£1,129.84

(exc. VAT)

£1,355.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£1,129.84£0.126

*price indicative

RS Stock No.:
470-549
Distrelec Article No.:
304-55-372
Mfr. Part No.:
2-1318110-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Male

Contact Size

24 AWG

Wire Size

26AWG

Current

5A

Series

2-131

Contact Type

Tab

Contact Plating

Gold

Contact Material

Gold

Minimum Operating Temperature

-55°C

Termination Type

Cable

Maximum Operating Temperature

105°C

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
JP
The TE Connectivity Tab contact exemplifies precision engineering and reliability in the electronic components landscape. Designed for compatibility with 28-24 AWG wires, this component seamlessly integrates into power and signal applications. Its robust construction, featuring gold plating, ensures superior conductivity while maintaining exceptional performance under varying environmental conditions, with an operating temperature range from -55 to 105 °C. Part of the Dynamic 2000 Series, this contact showcases versatility and adaptability across a myriad of use cases, making it an essential choice for engineers and technicians seeking quality and reliability.

Gold plating enhances electrical conductivity and corrosion resistance

Compatible with a wide range of wire sizes ensuring versatile applications

Engineered for operating temperatures between -55 and 105 °C

Dynamic 2000 Series highlights innovative and adaptable design

Reel and box packaging method facilitates simplified handling and storage

Low halogen content aligns with modern environmental compliance standards