RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6mm, Wire Size 16 → 14 AWG

Stock information currently inaccessible
RS Stock No.:
219-263
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Female

Contact Size

1.6mm

Wire Size

16 → 14 AWG

Termination Method

Crimp

Series

Eco-Mate

Contact Plating

Silver

Contact Material

Die Cast Zinc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy