Amphenol Industrial, 97Size 32 Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
- RS Stock No.:
- 873-1884
- Mfr. Part No.:
- 97-3057-1020-1
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.70
(exc. VAT)
£8.04
(inc. VAT)
- RS Stock No.:
- 873-1884
- Mfr. Part No.:
- 97-3057-1020-1
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| For Use With | Jacketed Cable, Wires Protected by Tubing | |
| Shell Size | 32 | |
| Body Orientation | Straight | |
| Thread Size | 1-3/4 in - 18 | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
For Use With Jacketed Cable, Wires Protected by Tubing | ||
Shell Size 32 | ||
Body Orientation Straight | ||
Thread Size 1-3/4 in - 18 | ||
Series 97 | ||
Non Compliant
- COO (Country of Origin):
- CN
