Amphenol Industrial, 97Size 24, 28 Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
- RS Stock No.:
- 873-1939
- Mfr. Part No.:
- 97-3057-16(676)
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-1939
- Mfr. Part No.:
- 97-3057-16(676)
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| For Use With | Jacketed Cable, Wires Protected by Tubing | |
| Shell Size | 24, 28 | |
| Body Orientation | Straight | |
| Thread Size | 1-7/16 in - 18 | |
| Length | 33.32mm | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
For Use With Jacketed Cable, Wires Protected by Tubing | ||
Shell Size 24, 28 | ||
Body Orientation Straight | ||
Thread Size 1-7/16 in - 18 | ||
Length 33.32mm | ||
Series 97 | ||
Non Compliant
- COO (Country of Origin):
- CN
