TE ConnectivitySize 13 Coupling Ring, For Use With AMP Circular Connector
- RS Stock No.:
- 669-3248
- Mfr. Part No.:
- 213813-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-3248
- Mfr. Part No.:
- 213813-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | AMP Circular Connector | |
| Shell Size | 13 | |
| Housing Material | Nylon | |
| Length | 0.448in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With AMP Circular Connector | ||
Shell Size 13 | ||
Housing Material Nylon | ||
Length 0.448in | ||
Coupling Ring
TE Connectivity CPC Plastic Series 1, 2 and 3
