TE Connectivity, CHC Straight Backshell, For Use With Circular Hybrid Connectors
- RS Stock No.:
- 106-2905
- Mfr. Part No.:
- 2290270-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 106-2905
- Mfr. Part No.:
- 2290270-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Circular Hybrid Connectors | |
| Body Orientation | Straight | |
| Housing Material | Brass | |
| IP Rating | IP65 | |
| Length | 8.6mm | |
| Series | CHC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Circular Hybrid Connectors | ||
Body Orientation Straight | ||
Housing Material Brass | ||
IP Rating IP65 | ||
Length 8.6mm | ||
Series CHC | ||
