TE Connectivity, CHC, HC25, HTSSize M26 Straight Backshell, For Use With HC26, HTS Inserts, Power4Net, 12

Stock information currently inaccessible
RS Stock No.:
106-2901
Mfr. Part No.:
1103436-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

HC26, HTS Inserts, Power4Net

Shell Size

M26

Body Orientation

Straight

Gender

Male

Housing Material

Zinc Alloy

Thread Size

M26 x 1.5

IP Rating

IP65

Length

22mm

Number of Contacts

12

Series

CHC, HC25, HTS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy