Bulgin, Standard Vitalis BuccaneerSize 38.1 mm Rear Panel, For Use With Accessory
- RS Stock No.:
- 777-769
- Mfr. Part No.:
- PXV0799
- Brand:
- Bulgin
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.50 |
| 10 - 24 | £6.90 |
| 25 + | £6.23 |
*price indicative
- RS Stock No.:
- 777-769
- Mfr. Part No.:
- PXV0799
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rear Panel | |
| For Use With | Accessory | |
| Shell Size | 38.1 mm | |
| Gender | Male/Female | |
| Housing Material | Polyamide | |
| Colour | Black | |
| Length | 50mm | |
| IP Rating | IP68 | |
| Series | Standard Vitalis Buccaneer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rear Panel | ||
For Use With Accessory | ||
Shell Size 38.1 mm | ||
Gender Male/Female | ||
Housing Material Polyamide | ||
Colour Black | ||
Length 50mm | ||
IP Rating IP68 | ||
Series Standard Vitalis Buccaneer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin Rear of panel Shell offering a secure environmental seal for rear panel applications. Its design facilitates effective cable management while ensuring optimal compatibility with various cable diameters.
Accommodates cable diameters from 6mm to 8mm
Compatible with Standard Vitalis Series and Standard Series Buccaneer connectors
Features a screw coupling for secure attachment
Constructed from glass-filled polyamide for durability
Rated at IP68 for superior environmental protection
A maximum operating temperature of +70°C ensures reliable performance
RoHS compliant, adhering to environmental standards
Related links
- Bulgin Standard Vitalis Buccaneer Male/Female Sealing Cap with Black Finish, Polyamide
- Bulgin Connector Cable Free Hanging Male IP69K, Standard Vitalis Buccaneer Series
- Bulgin Connector Cable Free Hanging Male IP69K, Standard Vitalis Buccaneer Series
- Bulgin PCB Socket PCB Socket IP68 Standard Vitalis Buccaneer Series
- Bulgin Panel Connector Rear Panel Male IP69K, Standard Vitalis Buccaneer Series
- Bulgin Panel Connector Rear Panel Male IP69K, Standard Vitalis Buccaneer Series
- Bulgin Panel Connector Rear Panel Male IP69K, Standard Vitalis Buccaneer Series
- Bulgin Circular Connector Free Hanging Male IP69K, Standard Vitalis Buccaneer Series
