TE Connectivity, 74960 Straight Circular Connector Backshell Strain Relief, For Use With Connector Backshells, 26-Way
- RS Stock No.:
- 469-376
- Distrelec Article No.:
- 304-49-047
- Mfr. Part No.:
- 749608-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£160.22
(exc. VAT)
£192.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.22 | £10.681 |
*price indicative
- RS Stock No.:
- 469-376
- Distrelec Article No.:
- 304-49-047
- Mfr. Part No.:
- 749608-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector Backshells | |
| Orientation | Straight | |
| Housing Material | Zinc | |
| Number of Contacts | 26 | |
| Strain Relief | Yes | |
| Series | 74960 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connector Backshells | ||
Orientation Straight | ||
Housing Material Zinc | ||
Number of Contacts 26 | ||
Strain Relief Yes | ||
Series 74960 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Amplimite 0.50 Series D-Sub backshell kit offers a reliable solution for cable management and protection. Designed for 26-position D-Sub connectors, this innovative kit comprises upper and lower backshells, complemented by spring latches and a strain relief staple. Each component is crafted with precision to ensure secure termination to wire and cable, while maintaining a clean and organised appearance. With its robust shielding capabilities and in-line cable exit angle, this backshell kit is perfect for various applications, delivering optimal signal integrity and durability. Its an ideal choice for both new installations and replacements, ensuring that your connections remain secure and compliant with regulatory standards.
Includes necessary hardware for assembly
Delivers optimal signal integrity through effective shielding
Ensures easy installation with user-friendly design
Constructed with high-quality materials for enhanced durability
Supports a versatile range of wire and cable types
Facilitates organised appearance in cable management solutions
Compliant with various industry standards for safety
Related links
- TE Connectivity For Use With Connector Backshells,
- TE Connectivity For Use With Connector Shell Size
- Souriau Sunbank by EatonSize 14 Straight Circular Connector Backshell Strain Relief, 104-Way
- Souriau Sunbank by Eaton For Use With Backshell, 40-Way
- Amphenol Industrial For Use With Connector, 7-Way
- ITT Cannon For Use With QM Range Connector, 23-Way
- TE Connectivity AMPRIMITR .50III Series Zinc Straight D-Sub Backshell, 26 Way
- Souriau Sunbank by Eaton, UTGSize 18 Straight Circular Connector Backshell Strain Relief
