Siemens Circular Connector Adapter 1 Male
- RS Stock No.:
- 265-5245
- Mfr. Part No.:
- 6GK5798-1CS00-4AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£13.13
(exc. VAT)
£15.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.13 |
*price indicative
- RS Stock No.:
- 265-5245
- Mfr. Part No.:
- 6GK5798-1CS00-4AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Male | |
| Contact Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| IP Rating | IP61 | |
| Standards/Approvals | RoHS conformity | |
| Series | 6GK5798-1CS00-4AA0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Male | ||
Contact Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
IP Rating IP61 | ||
Standards/Approvals RoHS conformity | ||
Series 6GK5798-1CS00-4AA0 | ||
- COO (Country of Origin):
- DE
The Siemens IWLAN angular adapter is a R SMA male or female elbow adapter. It supports transmission frequency from 0 to 6 GHz and has an impedance of 50 ohm.
Number of electrical connections are 2
IP61 protection class
Related links
- Siemens Circular Connector Screw Socket IP67, 3RK Series
- Siemens Circular Connector Screw Socket IP67, 3RK Series
- Brad from Molex Straight Circular Connector Adapter 1 Male
- RS PRO Circular Connector Adapter 1 Male 1
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 Male 2 M26 Female
- Siemens Circular Connector Adapter M12
- RS PRO Right Angle Circular Connector Adapter 1 M12 Male 1 Female
- Amphenol Industrial Straight Circular Connector Adapter 1 Female 1 Male
