Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£25.62
(exc. VAT)
£30.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.62 |
| 10 + | £23.57 |
*price indicative
- RS Stock No.:
- 762-049
- Mfr. Part No.:
- 09-5290-10-05
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Connector | |
| Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 630V | |
| Standards/Approvals | UL 2238 | |
| Series | 824 | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Connector | ||
Current 12A | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Voltage 630V | ||
Standards/Approvals UL 2238 | ||
Series 824 | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Binder 824 Series Connector, 12A Current, 630V Voltage - 09-5290-10-05
This connector is a circular electrical coupling designed for demanding industrial environments, providing a sealed Interface for signal and power connections. It operates across a wide ambient temperature range and is intended for installations where environmental protection and compact, straight-line connectivity are required. The product meets recognised safety standards for electrical interconnections and is suitable for integration into automated systems and electronic assemblies.
Features and Benefits:
• IP67 ingress protection for outdoor or washdown environments
• Gold-plated contacts to improve signal integrity and reduce corrosion
• Brass contact construction for consistent conductivity and mechanical strength
• Rated for 12A continuous current to support mid-range power loads
• 630V dielectric rating enabling use in higher-voltage systems
• Operable from -40°C to 85°C for wide thermal performance
• Gold-plated contacts to improve signal integrity and reduce corrosion
• Brass contact construction for consistent conductivity and mechanical strength
• Rated for 12A continuous current to support mid-range power loads
• 630V dielectric rating enabling use in higher-voltage systems
• Operable from -40°C to 85°C for wide thermal performance
Applications
• Suitable for sensor and actuator connections in automation cabinets
• Ideal for power distribution to industrial control modules
• Used with fieldbus and control wiring in manufacturing plants
• Can be used for machine tool electrical interfaces exposed to moisture
• Suitable for electrical assemblies requiring a straight inline connection
• Ideal for power distribution to industrial control modules
• Used with fieldbus and control wiring in manufacturing plants
• Can be used for machine tool electrical interfaces exposed to moisture
• Suitable for electrical assemblies requiring a straight inline connection
What electrical safety standard does it conform to?
It is approved under the relevant UL standard for circular interconnects, confirming suitability for recognised industrial electrical installations.
How is the contact surface treated to aid long-term performance?
Contact surfaces are finished with a gold layer to reduce oxidation and maintain low-resistance mating over many cycles.
What orientation and mounting approach does it use?
The design provides a straight inline coupling suitable for panel or inline mounting where axial connection is required.
Which material choices affect electrical and mechanical behaviour?
Contact elements are MADE from brass, providing a balance of conductivity and mechanical resilience for repeated connections.
