TE Connectivity T Distributor 3 M8 Female 3 M8
- RS Stock No.:
- 686-386
- Mfr. Part No.:
- T4082102003-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-386
- Mfr. Part No.:
- T4082102003-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Distributor | |
| Current | 3A | |
| Connector Gender A | Female | |
| Connector Size A | M8 | |
| Connector Size B | M8 | |
| Connector Gender B | Male/Female | |
| Number of Contacts A | 3 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 3 | |
| Number of Ports B | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 60V | |
| Standards/Approvals | RoHS Compliant | |
| Series | M8 | |
| Orientation | T | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Distributor | ||
Current 3A | ||
Connector Gender A Female | ||
Connector Size A M8 | ||
Connector Size B M8 | ||
Connector Gender B Male/Female | ||
Number of Contacts A 3 | ||
Number of Ports A 1 | ||
Number of Contacts B 3 | ||
Number of Ports B 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 60V | ||
Standards/Approvals RoHS Compliant | ||
Series M8 | ||
Orientation T | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable-to-Cable Circular Connector Plug is a 3-position, reverse-gender M8 connector designed for free-hanging cable mount applications. Constructed from Durable plastic, it provides Compact and reliable connectivity in industrial automation systems, especially for sensor and actuator interfaces. Its circular design ensures secure mating and resistance to vibration, making it Ideal for rugged environments.
Sealable design for protection against environmental factors
Compatible with wire and cable configurations
Suitable for signal transmission applications
Related links
- Lumberg Automation T Circular Connector Adapter 3 M12 Male 3 M8 Female
- Bulgin T Circular Connector Adapter M8 3 M8 Female
- Wieland GST18i Series T-Distributor Female 20A IP20
- Wieland GST18i3 Series T-Distributor Female 20A IP20
- Wieland Gesis CLASSIC Series Push-in T-Distributor 20A IP40
- Murrelektronik Limited Straight Circular Connector Adapter 3 M8 3 M8 Female
- Brad from Molex Straight Circular Connector Adapter 3 M8 4 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 3 M12 Male 3 M8 Female
