TE Connectivity Natural Plug Housing
- RS Stock No.:
- 799-138
- Mfr. Part No.:
- 925075
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-138
- Mfr. Part No.:
- 925075
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Plug Housing | |
| Colour | Natural | |
| Material | Nylon | |
| Series | MATE-N-LOK | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Plug Housing | ||
Colour Natural | ||
Material Nylon | ||
Series MATE-N-LOK | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector housing offers a reliable solution for wire-to-wire applications, ensuring secure connectivity with its Durable crimp termination method and UL 94V-2 flammability rating.
Four positions provide flexibility for various applications
Natural nylon housing material ensures strength and durability
Operating voltage rating is capable of handling up to 250 VAC
Crimp termination method allows for easy assembly and maintenance
Related links
- TE Connectivity Natural Strain Relief Cover for use with Universal MATE-N-LOK
- TE Connectivity Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity Strain Relief for use with 6 and 8 Circuit In-Line Fits Plug Housing
- TE Connectivity, SUPERSEAL 1.0 Thermoplastic Male 26 Way Plug for use with Connector Plug Housing
- TE Connectivity Power Versa-Lock For Use With Tab Contacts Plug Housing
- TE Connectivity Power Versa-Lock For Use With Plug Housing, Cap Housing
- TE Connectivity, VAL-U-LOK Polyamide 66 Male 8 Way Plug Housing for use with Automotive Connector
