TE Connectivity Screw Retainer Kit
- RS Stock No.:
- 796-046
- Mfr. Part No.:
- 5745136-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£270.55
(exc. VAT)
£324.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £270.55 | £2.706 |
*price indicative
- RS Stock No.:
- 796-046
- Mfr. Part No.:
- 5745136-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Screw Retainer | |
| Accessory Type | Screw Retainer Kit | |
| Material | Steel | |
| Standards/Approvals | EU RoHS | |
| Series | AMPLIMITE Kit | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Screw Retainer | ||
Accessory Type Screw Retainer Kit | ||
Material Steel | ||
Standards/Approvals EU RoHS | ||
Series AMPLIMITE Kit | ||
- COO (Country of Origin):
- MX
The TE Connectivity offers a connector designed for high-performance applications. Its primary function is to ensure reliable electrical connectivity while accommodating various cable sizes for enhanced versatility in network designs.
Constructed with Durable steel shells, ensuring long-lasting performance
Designed for robust shielding against EMI/RFI interference
Compatible with size 20 DF pin contacts for flexible integration
Featuring jackscrews for secure mounting and ease of assembly
Related links
- TE Connectivity, AMPLIMITE Series Screw Retainer Kit For Use With AMPLIMITE
- TE Connectivity, AMPLIMITE Series Screw Retainer Kit For Use With D-Sub Connector
- TE ConnectivityHDF,HDE)
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With Metal Shell Connectors (HDE and HDP)
- TE Connectivity Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity, 5206473 Series Saddle Washer For Use With 5206052-3 Mounting Screw
- TE Connectivity, HDF or HDP or HDE Series Screw Retainer For Use With D-Sub Connector
