HARTING Locking Screw for use with 48 HPR Surface Mounted Housing

Bulk discount available

Subtotal (1 bag of 10 units)*

£25.49

(exc. VAT)

£30.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£25.49£2.549
5 +£23.45£2.345

*price indicative

RS Stock No.:
739-568
Mfr. Part No.:
09400009937
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Locking Screw

Accessory Type

Locking Screw

For Use With

48 HPR Surface Mounted Housing

Material

Stainless Steel

Series

Han 48HPR

Standards/Approvals

RoHS

The HARTING locking screw is designed for use with the Han 48 HPR surface mounted housing, providing secure fastening in various applications. Made from stainless steel, it ensures durability and resistance to corrosion, enhancing the longevity of the assembly.

Features & Benefits


Locking screw provides secure fastening to prevent loosening

Compatible with Han 48 HPR surface mounted housing for reliable integration

Made from stainless steel for enhanced corrosion resistance

M6 thread size ensures compatibility with standard fittings

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

What material is this locking screw MADE from?


This locking screw is MADE from stainless steel.

Related links