TE Connectivity Black Locking Nut for use with Circular Connector
- RS Stock No.:
- 686-706
- Mfr. Part No.:
- Y5015-000000077966
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-706
- Mfr. Part No.:
- Y5015-000000077966
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| Accessory Type | Locking Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Series | Y5015 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
Accessory Type Locking Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Series Y5015 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
The TE Connectivity Locking back nut designed to provide secure sealing on part-populated insulators without the need for grommet fillers. Contacts are retained by a high-performance metal spring clip, and the product is compatible with a comprehensive range of screened and unscreened, sealed and unsealed back shells and accessories, ensuring reliable and versatile electrical connections.
Removable insulator
Positive location of insulator Shell
Pin insulators feature with or without bonded resilient rubber face seal
Rear individual wire seal grommet with webbed holes
Related links
- TE Connectivity Connector Accessory Black Adapter for use with Circular Connector
- TE Connectivity Female Contacts
- TE Connectivity Copper Alloy Straight 7 Way Panel Mount Connector Female Black Bayonet,
- TE Connectivity Aluminium Alloy Straight 22 Way Panel Mount Connector Female BlackShell Size
- TE Connectivity Female Contacts Bayonet, MIL-C-5015
- TE Connectivity Black Seal Boot Retention for use with Connectors
- TE Connectivity Black Cable Clamp
- TE Connectivity Black Protection Cover for use with Rectangular Connectors
