TE Connectivity Nut Nut for use with Circular Connectors
- RS Stock No.:
- 678-814
- Mfr. Part No.:
- 6526-202-1958
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£158.60
(exc. VAT)
£190.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.60 | £3.172 |
*price indicative
- RS Stock No.:
- 678-814
- Mfr. Part No.:
- 6526-202-1958
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| For Use With | Circular Connectors | |
| Standards/Approvals | RoHS Compliant | |
| Series | 6526 Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Nut | ||
Accessory Type Nut | ||
For Use With Circular Connectors | ||
Standards/Approvals RoHS Compliant | ||
Series 6526 Series | ||
- COO (Country of Origin):
- MX
The TE Connectivity Nut is a circular MIL Spec Tools Hardware & Accessories which is a high-quality, Durable component designed to meet military specifications.
RoHS compliant
Related links
- TE Connectivity Nut for use with Circular Connector
- TE Connectivity Terminator Blue Nut for use with Cables
- TE Connectivity Nut Green Panel Nut for use with Circular Connectors
- TE Connectivity Nut
- TE Connectivity Copper Alloy Straight 19 Way Nut Circular Connector Female Olive DrabShell Size
- TE Connectivity Copper Alloy Straight 21 Way Nut Circular Connector Female Olive DrabShell Size
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 20.4 mm ID
- TE Connectivity AMPLIMITE HDP-22 62 Way Straight Cable D-Sub Connector, with Clin Nut Male
