Phoenix Contact Silver Cap, Shell Size M23 for use with Power Connectors
- RS Stock No.:
- 610-105
- Mfr. Part No.:
- 1605457
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£210.87
(exc. VAT)
£253.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £210.87 | £21.087 |
*price indicative
- RS Stock No.:
- 610-105
- Mfr. Part No.:
- 1605457
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M23 | |
| Product Type | Protective Cap | |
| Accessory Type | Cap | |
| For Use With | Power Connectors | |
| Colour | Silver | |
| Material | Metal | |
| Standards/Approvals | RoHS, REACH | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M23 | ||
Product Type Protective Cap | ||
Accessory Type Cap | ||
For Use With Power Connectors | ||
Colour Silver | ||
Material Metal | ||
Standards/Approvals RoHS, REACH | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact metal protective cap is designed specifically for power connectors with an M23 external thread, ensuring robust protection against environmental challenges. Crafted with a durable steel wire, it promises reliability in demanding applications while maintaining a sleek profile perfect for professional settings. With an IP67 degree of protection, this cap secures your connectors from dust and water, making it ideal for various industrial environments.
Compatible with specific power connectors to enhance performance
Promotes longevity by protecting sensitive components
Streamlined aesthetic fits modern industrial aesthetics
Related links
- Phoenix Contact Silver Cap, Shell Size M23 x 1 for use with Circular Connector
- Phoenix Contact Silver Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Silver Cap, Shell Size M17 x 1 for use with Circular Connector
- Phoenix Contact Silver Cap for use with Circular Connector
- Phoenix Contact Circular Connector Silver Housing, Shell Size M23 for use with Standard and SPEEDCON M23 Circular
- Phoenix Contact Protective Cap White Plastic Sealing Cap, Shell Size M23 for use with Unoccupied M23 Connectors
- Phoenix Contact White Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M23 for use with Circular Connector
