Phoenix Contact White Plastic Sealing Cap, Shell Size M23mm for use with For Unoccupied M23 Connectors
- RS Stock No.:
- 608-275
- Mfr. Part No.:
- 1685013
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£56.12
(exc. VAT)
£67.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £56.12 | £5.612 |
*price indicative
- RS Stock No.:
- 608-275
- Mfr. Part No.:
- 1685013
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M23mm | |
| Accessory Type | Plastic Sealing Cap | |
| For Use With | For Unoccupied M23 Connectors | |
| Colour | White | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M23mm | ||
Accessory Type Plastic Sealing Cap | ||
For Use With For Unoccupied M23 Connectors | ||
Colour White | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sealing cap provides a reliable solution for safeguarding unoccupied M23 connectors during both transport and usage in the field. Designed with practicality in mind, the cap ensures that connectors remain protected from environmental factors and damage, thereby extending their lifespan. Crafted from durable polyamide, it combines resilience with ease of handling for quick assembly and disassembly. The IP40 degree of protection further guarantees that the connectors are shielded from foreign bodies, making it a vital component for various applications in industries such as automation and manufacturing.
Lightweight design facilitates easy transport and installation
Easily visible product information enhances user experience
Conforms to international environmental compliance standards
Easily visible product information enhances user experience
Conforms to international environmental compliance standards
Related links
- Phoenix Contact Silver Cap, Shell Size M23mm for use with Circular Connectors
- Phoenix Contact Silver Cap, Shell Size M23mm for use with Power Connectors
- Phoenix Contact Black Sealing Cap, Shell Size M8mm for use with For M8 Connectors
- Phoenix Contact Black Sealing Cap, Shell Size M12 for use with For M12 Plugs
- Phoenix Contact Black Sealing Cap, Shell Size M8mm for use with For M8 Sockets
- Phoenix Contact Sealing Cap Seal, Shell Size 12 x 22mm diameter 11.5mm
- Phoenix Contact Sealing Cap Seal, Shell Size 8 x 16mm diameter 7.8mm
- Phoenix Contact Sealing Cap Seal, Shell Size 3 x 12mm diameter 2.8mm
