Phoenix Contact Connector Nut Silver Counter Nut for use with Circular Connector
- RS Stock No.:
- 556-355
- Mfr. Part No.:
- 1411266
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£119.13
(exc. VAT)
£142.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £119.13 | £4.765 |
*price indicative
- RS Stock No.:
- 556-355
- Mfr. Part No.:
- 1411266
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | Brass | |
| Standards/Approvals | EU RoHS China RoHS | |
| Series | A-INL-PG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material Brass | ||
Standards/Approvals EU RoHS China RoHS | ||
Series A-INL-PG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type Pg48
Silver colour
Hexagon angular dimension 69 mm
59.3 mm diameter
Related links
- Phoenix Contact Connector Nut Silver Counter Nut for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 6 x 63 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 3/4 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 55 mm for use with Circular Connector
