Phoenix Contact Connector Nut Silver Counter Nut for use with Connector
- RS Stock No.:
- 556-699
- Mfr. Part No.:
- 1416012
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£20.54
(exc. VAT)
£24.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.54 | £4.108 |
*price indicative
- RS Stock No.:
- 556-699
- Mfr. Part No.:
- 1416012
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Silver | |
| Material | Brass | |
| Series | A-INL-NPT1-N-S | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Silver | ||
Material Brass | ||
Series A-INL-NPT1-N-S | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Counter Nut is designed for robust and reliable use in a variety of applications. Crafted from high quality brass with a nickel plated finish, it offers both durability and resistance to corrosion. This component is ideal for maintaining secure connections in environments that demand both performance and reliability. With a clever design suited for 1 inch NPT threads, it ensures easy installation and a snug fit. The product effortlessly blends functionality and versatility to accommodate various industrial needs, making it a necessary addition for professionals seeking reliable solutions in their operations.
Optimised for securing connections without shielding
Lightweight yet durable construction aids in easy handling
Compact dimensions allow for installation in tight spaces
Meets EU RoHS substance requirements for environmental compliance
Manufactured with attention to detail for consistent quality
Resistant to corrosion which ensuring longevity in various contexts
Related links
- Phoenix Contact Connector Nut Silver Counter Nut for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 6 x 63 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 3/4 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 55 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 36 mm for use with Circular Connector
