Phoenix Contact Cable Clamp Black Adapter, Shell Size 4.5 → 5.5 mm for use with Connector
- RS Stock No.:
- 519-880
- Mfr. Part No.:
- 1241797
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-880
- Mfr. Part No.:
- 1241797
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | 4.5 → 5.5 mm | |
| Product Type | Cable Clamp | |
| Accessory Type | Adapter | |
| For Use With | Connector | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size 4.5 → 5.5 mm | ||
Product Type Cable Clamp | ||
Accessory Type Adapter | ||
For Use With Connector | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable clamp type cage and shield adapter is a highly efficient solution designed for use in diverse applications requiring secure cable management. Engineered to accommodate litz wire bundles with a diameter of 3.8 mm and a cable diameter range between 4.5 mm to 5.5 mm, this adapter ensures optimal protection and stability for your connections. With its EM shielded design, the device not only enhances durability but also mitigates electromagnetic interference, making it ideal for sensitive environments. This innovative product meets stringent RoHS II regulations, confirming its commitment to environmental safety. The cable clamp type cage and shield adapter stands as a reliable choice for industries that demand precision and reliability, ensuring that your installations are both efficient and compliant with current standards.
Shielded design for enhanced electromagnetic compatibility
Compatible with a variety of cable sizes for versatile applications
Lead free construction supporting sustainable practices
Robust mechanical properties for reliable performance
User friendly installation for quick and efficient deployment
Complies with industry standards for safety and quality
Related links
- TE Connectivity Cable Clamp Black Cable Clamp Kit, Shell Size Black
- TE Connectivity Cable Entry Clamp Black Cable Clamp, Shell Size 11 mm for use with CPC Range
- Amphenol Limited Right Angle Cable Cable Clamp BlackShell Size 15 MIL
- TE Connectivity Cable Entry Clamp Black Strain Relief, Shell Size 11 for use with CPC Series
- TE Connectivity Cable Entry Clamp Black Cable Clamp, Shell Size 13 for use with CPC Series
- ifm electronic Cable Clamp Black Securing Clip for Connector for use with Connectors
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- Amphenol Limited Green Band Lock Adapter, Shell Size 9 for use with 38999 Series III And Series IV
