Phoenix Contact White Square Mounting Flange With O Ring for use with Circular Connectors
- RS Stock No.:
- 519-032
- Mfr. Part No.:
- 1607935
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-032
- Mfr. Part No.:
- 1607935
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Square Mounting Flange With O Ring | |
| For Use With | Circular Connectors | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Square Mounting Flange With O Ring | ||
For Use With Circular Connectors | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Square Mounting Flange with O ring is an essential component for ensuring reliable and efficient installations in various applications. Engineered with precision, this mounting flange provides a robust foundation for securely positioning equipment while reducing the risk of vibration induced damage. Its axial O ring design not only enhances sealing but also prevents the ingress of contaminants, making it ideal for use in challenging environments.
Constructed to withstand harsh operational environments
Facilitates easy installation and maintenance
Customisable to suit specific application needs
Conforms to international standards for quality and safety
Facilitates easy installation and maintenance
Customisable to suit specific application needs
Conforms to international standards for quality and safety
Related links
- Phoenix Contact White Square Mounting Flange With O Ring for use with Circular Connectors
- Phoenix Contact White Square Mounting Flange for use with Circular Connectors
- Phoenix Contact Metal Flange, Shell Size 4 x 4.2mm for use with Circular Connector
- Phoenix Contact Sliver Square Mounting Flange for use with Circular Connectors
- Phoenix Contact Silver Square Mounting Flange for use with Circular Connector
- Phoenix Contact White Protective Cap for use with Circular Connectors
- Phoenix Contact White Plastic Sealing Cap, Shell Size M23mm for use with For Unoccupied M23 Connectors
- Phoenix Contact White Protective Cover for use with For The Housing On The Motor Side
