Phoenix Contact Grey Flange, Shell Size 4 x 4.2 mm for use with Circular Connector
- RS Stock No.:
- 488-462
- Mfr. Part No.:
- 1607937
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-462
- Mfr. Part No.:
- 1607937
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Ring | |
| Shell Size | 4 x 4.2 mm | |
| Accessory Type | Flange | |
| For Use With | Circular Connector | |
| Colour | Grey | |
| Series | SM | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Ring | ||
Shell Size 4 x 4.2 mm | ||
Accessory Type Flange | ||
For Use With Circular Connector | ||
Colour Grey | ||
Series SM | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Square Mounting Flange is an essential component for securing various elements in industrial settings. Designed with precision in mind, it accommodates 4x 4.2 diameter mounting options, ensuring a robust and reliable installation. With its high quality construction, this mounting flange is part of the SM series, providing optimal performance and durability, making it suitable for diverse applications in automation and control technology. Ideal for both new projects and replacement purposes, the mounting flange enhances operational efficiency while providing users with peace of mind regarding safety and stability.
Designed to withstand demanding industrial environments and applications
Ensures compliance with EU RoHS requirements for safer use
Lightweight design aids in effortless handling and installation processes
Custom made with non returnable options for tailored customer needs
Related links
- Phoenix Contact Grey Flange, Shell Size 4 x 4.2 mm for use with Circular Connector
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Male GreyShell Size 36
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Male GreyShell Size 22
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Male GreyShell Size 32
- Amphenol Limited Brass Straight 4 Way Flange MIL Spec Circular Connector FemaleShell Size 8,
- HARTING Flange, Shell Size M12 for use with M12 Circular Connector
- ITT Cannon Connector Seal Flange, Shell Size PG16
