Phoenix Contact Connector Nut Black Screw for use with Circular Connector

Subtotal (1 unit)*

£97.07

(exc. VAT)

£116.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.07

*price indicative

RS Stock No.:
517-702
Mfr. Part No.:
1293751
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Nut

Accessory Type

Screw

For Use With

Circular Connector

Colour

Black

Material

Polyamide

Standards/Approvals

Flammability rating according to UL 94 V0

Series

SACB-QO SET

COO (Country of Origin):
DE
The Phoenix Contact screw connection set is an essential component designed for seamless connections, ensuring reliability and efficiency in all applications. The innovative QUICKON technology allows for quick assembly, saving precious time during installation. With a robust construction, this set comprises a splice ring, pressure nut, and line seal, offering unparalleled durability. Its compact dimensions ensure that it fits perfectly in restricted spaces, making it ideal for various industrial environments. Combined with top-notch materials, this product assures long-term performance even under challenging conditions. It's engineered to meet the highest operational standards, providing peace of mind for professionals in the field.

Innovative insulation displacement connection technology enhances efficiency

Suitable for a wide range of industrial applications

Provides a reliable solution for maintaining secure connections

Its compact size is perfect for installation in tight spaces

Manufactured to withstand harsh environmental conditions

Facilitates easy routing of cables while observing permissible bending radii

Offers substantial protection with an IP65 degree rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy