Phoenix Contact Connector Nut Black Installation Nut, Shell Size 5 x 6.0 mm for use with Circular Connector
- RS Stock No.:
- 281-005
- Mfr. Part No.:
- 1410409
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.59 |
*price indicative
- RS Stock No.:
- 281-005
- Mfr. Part No.:
- 1410409
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | 5 x 6.0 mm | |
| Accessory Type | Installation Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size 5 x 6.0 mm | ||
Accessory Type Installation Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Installation pressure nut is designed to revolutionise your connectivity solutions. Combining robust design with time-saving technology, it is ideal for applications requiring efficient and reliable connections. Suitable for cables ranging from 9 mm to 14 mm in diameter, this nut offers flexibility while maintaining high performance and durability even in demanding environments.
Allows for flexible conductor cross sections accommodating both solid and flexible wires
Position marked for simplified installation and connection management
Complies with rigorous international standards including UL and VDE certifications
Related links
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 5 x 6.0 mm for use with QPD Connectors
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with QPD Connectors
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 5 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 2.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 21 mm for use with Circular Connector
