Phoenix Contact Protective Cap Black Protective Cover, Shell Size D15 for use with Single Locking Latch

Subtotal (1 unit)*

£3.50

(exc. VAT)

£4.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.50

*price indicative

RS Stock No.:
509-767
Mfr. Part No.:
1346518
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Protective Cap

Shell Size

D15

Accessory Type

Protective Cover

For Use With

Single Locking Latch

Colour

Black

Material

Polycarbonate

Series

HC-D15-BCFS-PR-BK

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact protective cover D15 is designed for a single locking latch. It is made of PC material, has a height of 19 mm, and includes a seal.

Material Protective cover PC

Flammability rating according to UL 94 V0

Seal material NBR

Material, protective cover PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy