Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- RS Stock No.:
- 494-722
- Mfr. Part No.:
- 1527521
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.07
(exc. VAT)
£28.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.07 |
*price indicative
- RS Stock No.:
- 494-722
- Mfr. Part No.:
- 1527521
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M5 | |
| Product Type | Circular Connector Dust Cap | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Plastic | |
| Series | CHARX connect modular | |
| Standards/Approvals | IEC 62196-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M5 | ||
Product Type Circular Connector Dust Cap | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Plastic | ||
Series CHARX connect modular | ||
Standards/Approvals IEC 62196-2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective cover is designed specifically for infrastructure charging sockets, ensuring reliable defence against adverse weather conditions and potential vandalism. With a robust, self closing mechanism, it caters to safeguarding your charging setup while maintaining a sleek, circular design. The cover features a lasered C marking, aligning with the highest industry standards to facilitate easy identification. Its compatibility with the CHARX connect modular system makes it an essential accessory for maintaining the performance and integrity of your charging installations.
Black finish provides a professional and unobtrusive appearance
Compatible with various infrastructure charging sockets for versatile use
Durable construction stands up to challenging environmental conditions
Lightweight design facilitates easy installation and maintenance
Provides effective protection reducing maintenance costs over time
Related links
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size M5 for use with Infrastructure Charging Sockets
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 30 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 25.4 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 39 x 39.6 mm for use with QUICKON Connection
- Amphenol Aerospace Black Protective Cap, Shell Size 23 mm for use with Connector
- Amphenol Aerospace Black Protective Cap, Shell Size 19 mm for use with Connector
- Amphenol Aerospace Black Protective Cap, Shell Size 25 mm for use with Connector
