TE Connectivity Protective Cap Black Hood, Shell Size 4 for use with Rectangular Connector Hoods and Bases
- RS Stock No.:
- 469-271
- Distrelec Article No.:
- 304-63-707
- Mfr. Part No.:
- T1210100120-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£211.02
(exc. VAT)
£253.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £211.02 | £7.034 |
*price indicative
- RS Stock No.:
- 469-271
- Distrelec Article No.:
- 304-63-707
- Mfr. Part No.:
- T1210100120-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Protective Cap | |
| Shell Size | 4 | |
| Accessory Type | Hood | |
| For Use With | Rectangular Connector Hoods and Bases | |
| Colour | Black | |
| Material | Aluminium | |
| Series | HDC IP65 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Protective Cap | ||
Shell Size 4 | ||
Accessory Type Hood | ||
For Use With Rectangular Connector Hoods and Bases | ||
Colour Black | ||
Material Aluminium | ||
Series HDC IP65 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hood and base connector is meticulously engineered to offer robust performance in demanding applications. Designed with a die-cast aluminium body, it ensures remarkable durability and resistance to corrosion. With a compact design, it provides efficient circuit application for both power and signal, making it an essential component for various industrial environments. The locking device mechanism promotes secure connectivity, while the side cable entry enhances flexibility during installation. Compliance with several international standards reaffirms its reliability, safeguarding your connections during operation. This product epitomizes reliability and efficiency, ensuring seamless integration into your heavy-duty harnessing requirements.
Die-cast aluminium construction delivers exceptional strength and longevity
Side cable entry facilitates efficient installation even in tight spaces
Locking device ensures secure connections, minimising disconnections under stress
Corrosion protection measures enhance performance in harsh environments
Sealable design provides an added layer of protection against contaminants
Compact size allows for versatile use in various applications
EU RoHS and ELV compliant, aligning with environmental standards
Available as part of the HDC IP65 series, promoting compatibility across related products
Related links
- TE Connectivity Protective Cap Black Plug Connectors
- TE Connectivity Protective Cap Black Plug Connectors
- TE Connectivity Protective Cap Black Receptacle Cable
- TE Connectivity Protective Cap Black Receptacle Connectors
- TE Connectivity Protective Cap Black Receptacle Cable
- TE Connectivity Protective Cap Black Plug Connectors
- TE Connectivity Protective Cap Black for use with Connectors, Cable
- TE Connectivity Protective Cap Yellow Receptacle Connectors
