TE Connectivity Beige Cable Clamp for use with Connectors
- RS Stock No.:
- 467-538
- Distrelec Article No.:
- 304-63-342
- Mfr. Part No.:
- 201845-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£214.88
(exc. VAT)
£257.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £214.88 | £107.44 |
*price indicative
- RS Stock No.:
- 467-538
- Distrelec Article No.:
- 304-63-342
- Mfr. Part No.:
- 201845-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Clamp | |
| Accessory Type | Cable Clamp | |
| For Use With | Connectors | |
| Colour | Beige | |
| Material | Carbon Steel | |
| Series | AMP M | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Clamp | ||
Accessory Type Cable Clamp | ||
For Use With Connectors | ||
Colour Beige | ||
Material Carbon Steel | ||
Series AMP M | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity Cable clamp is an essential accessory designed to provide secure strain relief for cable connections. With a robust construction from carbon steel, this product supports up to 26 positions, making it ideal for a variety of applications within connector systems. The clamp effectively minimises stress on cables while maintaining optimal performance in demanding environments. Engineered to withstand extreme temperatures ranging from -55°C to 150°C, it ensures reliable operation under varying conditions. Its user-friendly packaging method and compatibility with AMP M series connectors enhance its appeal for professionals seeking durability and efficiency in their installations.
Constructed from high-quality carbon steel for enhanced durability
Supports an extensive 26-position capability for versatile use
Designed to maintain performance in a wide operating temperature range
Features an efficient packaging method that simplifies handling
Provides reliable strain relief to minimise cable stress
Compatible with a range of AMP M series components for seamless integration
Related links
- TE Connectivity Beige Adhesive Cable Tie Mount
- TE Connectivity White Cable Clamp for use with Connectors
- TE Connectivity Cable Clamp For Use With Rail D-Sub Backshells
- TE Connectivity Black Seal Boot Retention for use with Connectors
- TE Connectivity HDP Plug
- TE Connectivity Protective Cap Black for use with Connectors, Cable
- TE Connectivity Protective Cap Black Receptacle Cable
- TE Connectivity Protective Cap Black Receptacle Cable
