Dold 265V dc DIN Rail Control Station Switch Circuit Trip for use with Signal Circuits

Image representative of range

Subtotal (1 unit)*

£290.23

(exc. VAT)

£348.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£290.23

*price indicative

RS Stock No.:
909-154
Mfr. Part No.:
UG5124.82PS UH=DC20-265V 5mA DC20-60V
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Current Rating

5mA

Product Type

Circuit Trip

Range

VARIMETER

Series

UG5124

For Use With

Signal Circuits

Contact Configuration

2

Mount Type

DIN Rail

Sub Type

Control Station Switch

Terminal Type

Screw Terminal

Standards/Approvals

IEC/EN 60255-1

Control Voltage

265V dc

COO (Country of Origin):
DE
The Dold Trip circuit monitor designed for the continuous supervision of control and trip circuits, ensuring operational reliability within diverse electrical applications.

Wide auxiliary voltage range of DC 20 to 265 V enhances compatibility

Adjustable on-delay and release delay settings provide flexibility

Two changeover contacts facilitate versatile circuit integration

Galvanic separation ensures protection between power and measuring circuits

LED indicators communicate operational status and errors

Compact 22.5 mm width optimises installation space

Nominal consumption is low at just 2 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy