Dold 265V dc DIN Rail Control Station Switch Circuit Trip for use with Signal Circuits
- RS Stock No.:
- 909-141
- Mfr. Part No.:
- UG5124.82PS UH=DC20-265V 1,5mA DC40-265V
- Brand:
- Dold
Image representative of range
Subtotal (1 unit)*
£290.23
(exc. VAT)
£348.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.23 |
*price indicative
- RS Stock No.:
- 909-141
- Mfr. Part No.:
- UG5124.82PS UH=DC20-265V 1,5mA DC40-265V
- Brand:
- Dold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Range | VARIMETER | |
| Product Type | Circuit Trip | |
| Current Rating | 1.5mA | |
| Series | UG5124 | |
| For Use With | Signal Circuits | |
| Contact Configuration | 2 | |
| Mount Type | DIN Rail | |
| Sub Type | Control Station Switch | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | IEC/EN 60255-1 | |
| Control Voltage | 265V dc | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Range VARIMETER | ||
Product Type Circuit Trip | ||
Current Rating 1.5mA | ||
Series UG5124 | ||
For Use With Signal Circuits | ||
Contact Configuration 2 | ||
Mount Type DIN Rail | ||
Sub Type Control Station Switch | ||
Terminal Type Screw Terminal | ||
Standards/Approvals IEC/EN 60255-1 | ||
Control Voltage 265V dc | ||
- COO (Country of Origin):
- DE
The Dold Trip circuit monitor designed to oversee control and trip circuits in electrical systems, identifying significant operational issues like interruptions and increased resistance.
Wide auxiliary voltage range of DC 20 to 265 V
Equipped with a voltage-independent constant current source
Adjustable on-delay and release delay settings
Complies with IEC/EN 60255-1 standards
Includes two changeover contacts for versatile applications
Galvanically isolated to prevent electrical interference
Features pluggable Terminal blocks for straightforward device replacement
Compact 22.5 mm width for space-saving installation
Related links
- Dold 265V dc DIN Rail Control Station Switch Circuit Trip for use with Signal Circuits
- Dold 230V DIN Rail Control Station Switch Circuit Trip
- Dold Phase/Voltage Monitoring Relays 2, DIN Rail 24 V
- Dold PK9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold 230V DIN Rail Remote Switch Circuit Trip
- Schneider Electric Fixed 440V ac Circuit Trip for use with Circuits
- Schneider Electric 440V ac Fixed Circuit Breaker Circuit Trip for use with Circuits
- Siemens DIN Rail Remote Control Switch Circuit Trip
