Schneider Electric Fixed Head for Non-illuminated Push-Button, Repacked
- RS Stock No.:
- 866-065
- Mfr. Part No.:
- A9E18036W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£36.09
(exc. VAT)
£43.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.09 |
*price indicative
- RS Stock No.:
- 866-065
- Mfr. Part No.:
- A9E18036W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Head for Non-illuminated Push-Button | |
| Series | iPB | |
| Contact Configuration | 1 NO | |
| Mount Type | Fixed | |
| Standards/Approvals | CEI 60947-5-1 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Head for Non-illuminated Push-Button | ||
Series iPB | ||
Contact Configuration 1 NO | ||
Mount Type Fixed | ||
Standards/Approvals CEI 60947-5-1 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button is designed for efficient operational control in various electrical applications. It operates within a voltage range of 110VAC to 230VAC and features a clear LED indicator for user accessibility.
1 NO contact type allows reliable functionality
Rated operational current of 20 A for robust performance
Functions effectively at a voltage of 250 V AC
LED indicator provides a clear, visible status signal
1
34
33
67
