Siemens SENTRON Connection Kit
- RS Stock No.:
- 277-0897
- Mfr. Part No.:
- 3WA9111-0BG23
- Brand:
- Siemens
Subtotal (1 unit)*
£109.08
(exc. VAT)
£130.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £109.08 |
*price indicative
- RS Stock No.:
- 277-0897
- Mfr. Part No.:
- 3WA9111-0BG23
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Connection Kit | |
Range | SENTRON | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Connection Kit | ||
Range SENTRON | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker accessory grounding connection between the guide frame and the circuit breaker.
EAC,RCM,UKCA,CE Approved
Related links
- Siemens SENTRON Connection Kit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle