ABB SMISSLINE Busbar for Smissline TP
- RS Stock No.:
- 246-2354
- Mfr. Part No.:
- 2CCF800265R0001
- Brand:
- ABB
Subtotal (1 unit)*
£19.85
(exc. VAT)
£23.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.85 |
*price indicative
- RS Stock No.:
- 246-2354
- Mfr. Part No.:
- 2CCF800265R0001
- Brand:
- ABB
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CH
The ABB has Busbar rated for LA and LB options. The rated operational voltage is 600 Vac / 1000 Vdc. It is a 5 x 2 mm, galvanic plated Busbar for SMISSLINE TP touch proof system PLE102.
Rated for currents of up to 40A
Product net length is 1832 mm
Product net length is 1832 mm
Related links
- ABB SMISSLINE Busbar for Smissline TP
- ABB SMISSLINE Disconnect Terminal Block for Smissline TP
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
