ABB Tmax XT Trip Unit for use with Tmax XT

Subtotal (1 unit)*

£1,331.57

(exc. VAT)

£1,597.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,331.57

*price indicative

RS Stock No.:
236-7348
Mfr. Part No.:
1SDA067533R1 Ekip LSIG In=40A XT4 4p
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Trip Unit

Range

Tmax XT

For Use With

Tmax XT

COO (Country of Origin):
IT
The ABB trip unit has 4 pole and solid-state release. This trip unit has 40 A rated current (In) and suitable for XT4.

Release: Ekip LSIG
Electronic release
Current type: AC

Related links