ABB Tmax XT Trip Unit for use with Tmax XT

Subtotal (1 unit)*

£1,109.64

(exc. VAT)

£1,331.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,109.64

*price indicative

RS Stock No.:
236-7343
Mfr. Part No.:
1SDA067528R1 Ekip LSI In=40A XT4 4p
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Trip Unit

For Use With

Tmax XT

Range

Tmax XT

COO (Country of Origin):
IT
The ABB Solid state release comes with 4 poles in AC EKIP LSI. It is used as an accessory for Tmax XT circuit breakers.

Rated Current (In):40 A
Circuit Breaker Type :Power Distribution
Suitable for:XT4

Related links