ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-7345
- Mfr. Part No.:
- 1SDA067530R1 Ekip LSI In=100A XT4 4p
- Brand:
- ABB
Subtotal (1 unit)*
£1,109.64
(exc. VAT)
£1,331.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,109.64 |
*price indicative
- RS Stock No.:
- 236-7345
- Mfr. Part No.:
- 1SDA067530R1 Ekip LSI In=100A XT4 4p
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Trip Unit | |
| Range | Tmax XT | |
| For Use With | Tmax XT | |
Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
Range Tmax XT | ||
For Use With Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB trip unit has 4 pole and solid-state release. This trip unit has 100 A rated current (In) and suitable for XT4.
Release: EKIP-LSI
Release type: Electronic
Current type: AC
Release type: Electronic
Current type: AC
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- ABB Tmax XT Trip Unit for use with XT4
- ABB Tmax XT Trip Unit for use with XT2
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
