ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-7338
- Mfr. Part No.:
- 1SDA067523R1 Ekip I In=40A XT4 4p
- Brand:
- ABB
Subtotal (1 unit)*
£565.70
(exc. VAT)
£678.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £565.70 |
*price indicative
- RS Stock No.:
- 236-7338
- Mfr. Part No.:
- 1SDA067523R1 Ekip I In=40A XT4 4p
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Trip Unit | |
| Range | Tmax XT | |
| For Use With | Tmax XT | |
Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
Range Tmax XT | ||
For Use With Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB Solid state release comes with 4 poles in AC EKIP I. It is used as an accessory for Tmax XT circuit breakers.
Rated Current (In):40 A
Circuit Breaker Type :Power Distribution
Suitable for:XT4
Circuit Breaker Type :Power Distribution
Suitable for:XT4
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- ABB Tmax XT Trip Unit for use with XT4
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
