ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-7278
- Mfr. Part No.:
- 1SDA067389R1 TMA 225-2250 XT4 3p
- Brand:
- ABB
Subtotal (1 unit)*
£395.09
(exc. VAT)
£474.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £395.09 | 
*price indicative
- RS Stock No.:
- 236-7278
- Mfr. Part No.:
- 1SDA067389R1 TMA 225-2250 XT4 3p
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | ABB | |
| Accessory Type | Trip Unit | |
| For Use With | Tmax XT | |
| Range | Tmax XT | |
| Select all | ||
|---|---|---|
| Brand ABB | ||
| Accessory Type Trip Unit | ||
| For Use With Tmax XT | ||
| Range Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB Thermomagnetic release TMA comes with 3 poles and 225 - 2250 A current. It is used as an accessory for the Tmax XT circuit breakers.
Suitable for:XT4
Circuit breaker type power distribution
Circuit breaker type power distribution
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- ABB Tmax XT Trip Unit for use with XT4
- ABB Tmax XT Conversion Kit for use with Tmax XT
- ABB Tmax XT Adapter for use with Circuit Breaker
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
